The P101133WM03NQ2 is a 2-position SPDT keylock switch from ITT, rated for 4A at 28V DC. It features a lead-free construction and is designed for panel mount applications. The switch has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and has a voltage rating of 125V AC.
ITT P101133WM03NQ2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Diameter | 22.4mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT P101133WM03NQ2 to view detailed technical specifications.
No datasheet is available for this part.