This 1-pole 2-position keylock switch from ITT features a current rating of 4A and a maximum operating temperature of 65°C. It has a minimum operating temperature of -30°C and is rated for 28V DC and 250V AC. The switch is panel mount and has a silver and copper contact material with a silver plating. It is also RoHS compliant and meets UL and CSA approvals.
ITT P1011U3WM03NQ2 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Diameter | 22.4mm |
| Electrical Life | 10000Cycles |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT P1011U3WM03NQ2 to view detailed technical specifications.
No datasheet is available for this part.