This 2-position keylock switch features a copper contact material with silver plating and a maximum operating temperature of 65°C. It has a current rating of 4A and a maximum voltage rating of 28V DC. The switch is lead free and RoHS compliant, with a minimum operating temperature of -30°C. It is available in a single package quantity and has a straight orientation.
ITT P201132WM03NQ2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT P201132WM03NQ2 to view detailed technical specifications.
No datasheet is available for this part.