DPDT Keylock Switch, 4A@125VAC, featuring silver-plated copper contacts for enhanced conductivity. This low-profile, panel-mount switch offers a 90° index angle and a straight orientation with solder termination. Rated for 4A maximum current and 125VAC/28VDC, it boasts an electrical life of 10,000 cycles. Operating within a -30°C to 65°C temperature range, this lead-free and RoHS compliant component is UL and CSA approved.
ITT P201133WM03NQ2 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 25.65mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT P201133WM03NQ2 to view detailed technical specifications.
No datasheet is available for this part.