
SP3T slide switch with On-On-On function, designed for surface mount applications. Features a 300mA contact current rating, 6V DC voltage rating, and a mechanical life of 10,000 cycles. The switch has a 1.5mm actuator length and travel, with a right-angle orientation and gull wing termination. Constructed with a copper alloy contact material and silver plating, operating within a temperature range of -20°C to 85°C. Packaged in tape and reel for automated assembly.
ITT PCM13SMTR technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | 300 |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 6V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCM |
| Switch Function | On-On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| DC Rated Voltage | 6V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PCM13SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
