ITT PEGY technical specifications.
| Color | Grey |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PVA |
| Shape | Rectangular, Concave |
| Size | 11mm |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PEGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
