DPDT Keylock Switch with On-On-On function, featuring a 45° index angle and flat key operation. Rated for 4A at 250VAC and 28VDC, with silver-plated copper contacts for reliable conductivity. This panel-mount switch offers solder lug termination and a 3-position configuration, designed for a 15.88mm length and 17.78mm depth. It boasts an electrical life of 10,000 cycles and is RoHS compliant.
ITT PF201UEBM03KQ22 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT PF201UEBM03KQ22 to view detailed technical specifications.
No datasheet is available for this part.