
Illuminated pushbutton switch featuring a DPDT (Double Pole, Double Throw) configuration with an On-On function. Rated for 100mA at 30V DC, this right-angle, through-hole mounted component utilizes bronze contacts with silver plating and offers an electrical life of 10,000 cycles. It includes a 4mm polyoxymethylene actuator and terminates via PC pins, supplied in tape and reel packaging.
ITT PHA2UEE technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 26mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PHA |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PHA2UEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.