
Illuminated pushbutton switch featuring a 4PDT throw configuration and an On-On function. Offers a 100mA contact current rating with silver-plated bronze contacts and a 30V DC maximum voltage rating. Designed for through-hole mounting with right-angle orientation and PC pin termination. Includes a 4mm polyoxymethylene actuator and a 7.4mm x 7.4mm x 33.5mm body.
ITT PHA4UEE technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 33.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PHA |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PHA4UEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
