ITT PM061UEBM05KB22 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 15.87mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 15.87mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT PM061UEBM05KB22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.