ITT PN11SBNA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN11SBNA03QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.