
This 30V 200mA through hole illuminated SPDT switch features a polyacetal actuator and a bronze contact with silver plating. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is rated for 10,000 cycles of electrical life and 10,000 cycles of mechanical life. It is packaged in a bag and is compliant with RoHS regulations.
ITT PN11SBSA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 5.3mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN11SBSA03QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
