DPDT momentary pushbutton switch featuring PC pins for through-hole mounting and a right-angle orientation. Offers a 200mA current rating at 30VDC with silver-plated bronze contacts. This illuminated switch has a square polyacetal plunger with a 4.3mm actuator length and a mechanical and electrical life of 10,000 cycles. Operating temperature range is -10°C to 60°C, and it is RoHS compliant and lead-free.
ITT PN21SDNA03QE technical specifications.
| Actuator Length | 4.3mm |
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN21SDNA03QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
