
Illuminated pushbutton switch featuring DPDT (Double Pole, Double Throw) configuration with a 200mA contact current rating and a 30V DC voltage rating. This through-hole mount switch offers a right-angle orientation and PC pin termination. It boasts an electrical and mechanical life of 10,000 cycles, with an operating temperature range of -10°C to 60°C. The actuator is constructed from polyacetal with a length of 5.5mm, and contacts are silver-plated bronze.
ITT PN22LENA03QE technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 25mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN22LENA03QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.