
Illuminated pushbutton switch featuring a 4PDT throw configuration and an On-Mom function. Rated for 200mA at 30V DC, this switch offers a silver-plated bronze contact material and a polyacetal actuator with a 5.5mm length. Designed for through-hole mounting with a right-angle orientation, it boasts an electrical and mechanical life of 10,000 cycles and operates within a temperature range of -10°C to 60°C.
ITT PN41LENA02QE technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 34.6mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN41LENA02QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
