SWITCH PUSHBUTTON SPDT 0.3A 30V
ITT PS-12E85-G13 technical specifications.
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PS, COMAX |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PS-12E85-G13 to view detailed technical specifications.
No datasheet is available for this part.