ITT PS22F43A3.3NS technical specifications.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 83843 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT PS22F43A3.3NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.