ITT PTS125SJK73LFS technical specifications.
| Actuator Length | 3.8mm |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTS125 |
| Size | 5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS125SJK73LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.