
SPST tactile switch featuring PC pin termination for through-hole mounting. This non-illuminated, straight-oriented component offers a 50mA current rating at 12VDC, with a 2.55N operating force and a mechanical life of 200,000 cycles. Constructed with a PBT actuator and bronze contacts plated with silver, it operates within a temperature range of -40°C to 60°C.
ITT PTS125SK43LFS technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTS125 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS125SK43LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
