
SPST-NO tactile switch with a 12V DC rating and 50mA current capacity. Features a 160gf operating force, 200,000 cycle mechanical life, and a standard actuator with 8.5mm length. Through-hole mounting with PC pin termination. Operates within a -40°C to 60°C temperature range. Lead-free and RoHS compliant.
ITT PTS125SM12LFS technical specifications.
| Actuator Length | 8.5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Depth | 13.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTS125 |
| Size | 5mm |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS125SM12LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.