SPST-NO tactile switch with a 50mA current rating and 12V DC voltage rating. Features a 5mm standard PBT actuator, bronze contacts with silver plating, and a mechanical life of 200,000 cycles. Through-hole mount with straight PC pin termination, operating force of 1.57N, and a temperature range of -40°C to 60°C. Non-illuminated and lead-free.
ITT PTS125SM85 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PTS125 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS125SM85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.