ITT PTS125VJK73 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PTS125VJK73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.