SWITCH TACTILE SPST-NO 0.05A 12V
ITT PTS453TL38 technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS453 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS453TL38 to view detailed technical specifications.
No datasheet is available for this part.