ITT PTS525SK08SMTRLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.4mm |
| Length | 5.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS525 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS525SK08SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.