Surface mount tactile switch featuring a round button and SPST throw configuration. Rated for 50mA at 12VDC, this switch offers a 1.57N operating force and a mechanical life of 100,000 cycles. Contact material includes brass, silver, and bronze with silver plating. Operating temperature range is -40°C to 60°C, with gull wing terminations and a straight orientation.
ITT PTS525SM10SMTRLFS technical specifications.
| Actuator Length | 0.3mm |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.4mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 5.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS525 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS525SM10SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.