
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 12V DC and 50mA, this non-illuminated switch offers a mechanical life of 300,000 cycles. It operates with a 400gf force and 0.2mm travel, with silver contact plating. The component is RoHS compliant and supplied in tape and reel packaging.
ITT PTS530GG065SMTRLFS technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 400gf |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS530 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS530GG065SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
