
Surface mount tactile switch featuring a rectangular button and gull wing termination. This SPST, Off-Mom switch offers a 50mA current rating at 12VDC and a mechanical life of 20,000 cycles. The actuator is constructed from Nylon/Polyamide (PA66), with bronze contacts plated in silver. Operating force is 1.96N, with a temperature range of -40°C to 60°C. Packaged in tape and reel, this non-illuminated component is RoHS compliant.
ITT PTS635SH43SMTRLFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 3.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635SH43SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.