Surface mount tactile switch featuring a 6mm size and SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 50mA current rating and a 12V DC voltage rating. Constructed with a Nylon/Polyamide actuator and Brass/Silver/Bronze contacts with Silver plating. This non-illuminated switch has a mechanical life of 20,000 cycles and an operating force of 130gf, with an operating temperature range of -40°C to 60°C.
ITT PTS635SL25SMTRLFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 3.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635SL25SMTRLFS to view detailed technical specifications.
No datasheet is available for this part.