
SPST-NO tactile switch, non-illuminated, with a 12V DC rating and 50mA current capacity. Features a 1.5mm nylon actuator, brass/silver/bronze contacts with silver plating, and a 3.5mm profile. Through-hole mount with PC pin termination, offering a mechanical life of 20,000 cycles and an operating force of 1.27N. Operates within a temperature range of -40°C to 60°C, is lead-free, and RoHS compliant.
ITT PTS635SL50LFS technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635SL50LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.