
SPST-NO tactile switch, non-illuminated, with a 50mA current rating and 12V DC voltage rating. Features a right-angle, through-hole mount with PC pin termination. Actuator constructed from Nylon/Polyamide (PA66), with silver-plated bronze contacts. Offers a mechanical life of 20,000 cycles, an operating force of 200gf, and operates within a temperature range of -40°C to 60°C. RoHS compliant.
ITT PTS635VH39LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635VH39LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
