SPST-NO tactile switch, non-illuminated, with a 12V DC rating and 50mA current capacity. Features a 6mm size, 8.5mm length, and right-angle through-hole mounting with PC pin termination. Offers a mechanical life of 20,000 cycles, an operating force of 1.27N, and operates within a temperature range of -40°C to 60°C. Actuator is Nylon/Polyamide, with Brass/Silver/Bronze contacts plated in Silver. RoHS compliant and lead-free.
ITT PTS635VL39LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635VL39LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
