ITT PTS645SH43SMTRLFS technical specifications.
| Actuator Length | 0.7mm |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SH43SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
