
Surface mount tactile switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration. Features a 50mA contact current rating and a 12V DC voltage rating. Constructed with a nylon actuator and bronze contacts with silver plating. Offers a mechanical life of 100,000 cycles and an operating force of 200gf. Non-illuminated, straight orientation, and supplied in tape and reel packaging.
ITT PTS645SH50SMTR92LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SH50SMTR92LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
