ITT PTS645SJH73 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SJH73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
