ITT PTS645SK432LFS technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SK432LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.