
SPST-NO tactile switch with a 50mA current rating and 12V DC voltage rating. Features a standard nylon actuator and silver-plated bronze contacts. Through-hole mounting with PC pin termination. Operating force is 2.55N, with a mechanical life of 100,000 cycles. Operating temperature range is -20°C to 60°C.
ITT PTS645SK95-2LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SK95-2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
