
SPST-NO tactile switch featuring a 12V DC rating and 50mA current capacity. This through-hole mounted component offers a 130gf operating force and a mechanical/electrical life of 100,000 cycles. It utilizes silver-plated bronze contacts and a black nylon actuator. Operating temperature range is -20°C to 60°C.
ITT PTS645SL43 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS645SL43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
