
SPST tactile switch with a non-illuminated, standard round black nylon actuator. Features PC pin termination for through-hole mounting and a 1.27N operating force. Rated for 50mA at 12VDC, this switch offers a mechanical life of 100,000 cycles and operates within a temperature range of -20°C to 60°C. Bulk packaged with 2000 units, it is RoHS compliant.
ITT PTS645SL432LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SL432LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.