This 50mA SPST tactile switch features a black actuator and a bronze contact with silver plating. The switch has a radial package with a length of 6mm and a depth of 9mm, and is available in quantities of 1000. It is suitable for operating temperatures between -20°C and 60°C, and has a maximum operating force of 1.3N.
ITT PTS645SL43SM technical specifications.
| Actuator Color | Black |
| Package/Case | Radial |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PTS645 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS645SL43SM to view detailed technical specifications.
No datasheet is available for this part.