ITT PTS645SL43SMTR technical specifications.
| Actuator Length | 0.7mm |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.27N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PTS645SL43SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.