
Surface mount tactile switch featuring a round, non-illuminated button with a 1.27N operating force and 0.85mm actuator length. This SPST, Off-Mom switch offers a 50mA current rating at 12VDC and a mechanical life of 100,000 cycles. Constructed with brass and silver contacts, it operates within a temperature range of -20°C to 60°C and is supplied on tape and reel.
ITT PTS645SL43SMTR92LFS technical specifications.
| Actuator Length | 0.85mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SL43SMTR92LFS to view detailed technical specifications.
No datasheet is available for this part.
