
Tactile switch featuring a round button, SPST Normally Open configuration, and gull wing SMD termination. Rated for 50mA at 12VDC, this switch offers a 1.27N operating force and a mechanical life of 100,000 cycles. Constructed with bronze, brass, and silver contacts with silver plating, it operates within a temperature range of -20°C to 60°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
ITT PTS645SL43SMTRLFS technical specifications.
| Actuator Length | 0.7mm |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 4.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SL43SMTRLFS to view detailed technical specifications.
No datasheet is available for this part.
