ITT PTS645SL50TR technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.4mm |
| Package/Case | Radial |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PTS645SL50TR to view detailed technical specifications.
No datasheet is available for this part.