ITT PTS645SM43SMTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS645SM43SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
