
SPST-NO tactile switch, 6mm size, designed for surface mount applications with gull wing termination. Features a 0.85mm standard nylon actuator and silver contacts rated for 50mA at 12V DC. Operates within a temperature range of -20°C to 60°C with a mechanical life of 100,000 cycles and an operating force of 160gf. Available in black, non-illuminated and illuminated options, packaged on tape and reel.
ITT PTS645SM43SMTR92LFS technical specifications.
| Actuator Length | 0.85mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SM43SMTR92LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.