Surface mount tactile switch featuring a round button and SPST throw configuration. Rated for 0.05A and 12VDC, this component offers a mechanical life of 100,000 cycles and an operating force of 1.57N. Constructed with bronze and silver contacts, it boasts silver plating and gull wing terminations for reliable SMD mounting. Operating within a temperature range of -20°C to 60°C, this lead-free and RoHS compliant switch is supplied in tape and reel packaging.
ITT PTS645SM43SMTRLFS technical specifications.
| Actuator Length | 0.7mm |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 6mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SM43SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.