SPST-NO tactile switch, non-illuminated, with a 12V DC rating and 50mA current capacity. Features a straight, standard actuator with 0.7mm Nylon/Polyamide (PA66) construction and silver-plated bronze contacts. This through-hole mount component offers a 1.96N operating force and a mechanical life of 100,000 cycles. RoHS compliant and lead-free, with dimensions of 7.25mm length and 7.9mm depth.
ITT PTS645TH43LFS technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645TH43LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.