
SPST-NO tactile switch with a 12V DC voltage rating and 50mA current rating. Features a standard, straight, grey nylon actuator with a 1.4mm length. Offers 100,000 cycles of electrical and mechanical life, with bronze contacts plated in silver. Through-hole mounting with PC pin termination, operating force of 1.96N, and a temperature range of -20°C to 60°C. Non-illuminated and lead-free.
ITT PTS645TH50 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PTS645TH50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.