
SPST-NO tactile switch with a 12V DC rating and 50mA current capacity. Features a 1.4mm nylon actuator, silver-plated bronze contacts, and a through-hole mount with PC pin termination. Offers a mechanical life of 100,000 cycles, an operating force of 1.96N, and operates within a temperature range of -20°C to 60°C. This non-illuminated, straight-oriented switch is RoHS compliant.
ITT PTS645TH50LFS technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 7.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645TH50LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
