ITT PTS645TK43LFS technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 7.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645TK43LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
